- RS Stock No.:
- 261-8130
- Mfr. Part No.:
- U5354-000002-002BA
- Brand:
- TE Connectivity
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$560.529
(exc. GST)
$616.582
(inc. GST)
Units | Per unit | Per Bag* |
10 + | $560.529 | $5,605.29 |
*price indicative |
- RS Stock No.:
- 261-8130
- Mfr. Part No.:
- U5354-000002-002BA
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity pressure transducers from the UltraStable line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series features superior accuracy and total error band for demanding commercial and heavy industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Superior accuracy and total error band
CE compliant and weatherproof
CE compliant and weatherproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2bar |
Accuracy | ±0.1 % |
Media Measured | Gas, Liquid |
Analogue Output | 4 → 20 mA |
Electrical Connection | Packard |
Series | MEAS U5300 |
Supply Voltage | 9 → 30 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |