Gefran TK Series Pressure Sensor, 0bar Min, 4bar Max, 0 → 10 Vdc Output, Relative Reading
- RS Stock No.:
- 258-4179
- Mfr. Part No.:
- TKDA-N-1-Z-B04U-M-V 2130X000X00
- Brand:
- Gefran
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$664.46
(exc. GST)
$730.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $664.46 |
- RS Stock No.:
- 258-4179
- Mfr. Part No.:
- TKDA-N-1-Z-B04U-M-V 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran pressure transmitter is based on the extensimetric thick film measuring principle. Thanks to highly stable electronic components, this transmitter can be used in applications requiring long-distance signal transmission or in smart control systems.
Course magnetic Auto zero
Fine magnetic Auto zero
Calibration signal 80% FS
Magnetic auto span
Partial reset function
Total reset function
Fast (< 1 msec) response time
Fine magnetic Auto zero
Calibration signal 80% FS
Magnetic auto span
Partial reset function
Total reset function
Fast (< 1 msec) response time
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5 % |
Output Type | 0 → 10 Vdc |
Media Measured | Gas, Liquid |
Series | TK |
Related links
- Gefran TK Series Pressure Sensor, 0bar Min, 6bar Max, 0 → 10 Vdc...
- Gefran Pressure Sensor, 0bar Min, 4bar Max, Relative Reading
- Gefran Pressure Sensor, 0bar Min, 10bar Max, Analogue Output,...
- Gefran Pressure Sensor, 0bar Min, 100bar Max, Gauge Reading
- Gefran Pressure Sensor, 0bar Min, 16bar Max, Absolute Reading
- Gefran Pressure Sensor, 0bar Min, 250bar Max, Absolute Reading
- Gefran Pressure Sensor, 0bar Min, 10bar Max, Absolute Reading
- Gefran Pressure Sensor, 0bar Min, 400bar Max, Absolute Reading