Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 15psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 239-2298
- Mfr. Part No.:
- NPI-19A-015G2
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
Subtotal (1 tray of 45 units)**
$5,202.59
(exc. GST)
$5,722.83
(inc. GST)
On back order for despatch 17/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
45 - 45 | $115.613 | $5,202.585 |
90 - 180 | $111.598 | $5,021.91 |
225 + | $106.746 | $4,803.57 |
**price indicative
- RS Stock No.:
- 239-2298
- Mfr. Part No.:
- NPI-19A-015G2
- Brand:
- Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Advanced Sensors | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 15psi | |
Output Type | Digital | |
Media Measured | Gas, Liquid | |
Series | NPI-19 | |
Select all | ||
---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 15psi | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Series NPI-19 | ||
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 15psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 15psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 2.5psi Max Gauge Reading