- RS Stock No.:
- 221-8374
- Mfr. Part No.:
- 14087018
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 221-8374
- Mfr. Part No.:
- 14087018
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika Instruments electronic pressure switch with display used for sanitary applications. It has robust LED display which is designed using 9 mm high characters. Measuring range is 0 to 16 bar.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | 1 % |
Output Type | PNP |
Series | PSA-31 |
Supply Voltage | 15 → 35 V |
Interface | IO-Link |
IP Rating | IP67 |
Related links
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 16bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 6bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 4bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 1bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 10bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 1.6bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 25bar Max, PNP...
- WIKA PSA-31 Series Pressure Sensor, 0bar Min, 2.5bar Max, PNP...