- RS Stock No.:
- 221-8292
- Mfr. Part No.:
- 12963390
- Brand:
- WIKA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$550.60
(exc. GST)
$605.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $550.60 |
- RS Stock No.:
- 221-8292
- Mfr. Part No.:
- 12963390
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika Instruments pressure transmitter is used for general industrial applications. It also offers excellent quality and a free test protocol provides information on the measuring points recorded during manufacture. Measuring range is 0 to 4 bar.
Mostly used in machine building, shipbuilding, measurement and control technology
Non-linearity 0.25 % or 0.5 %
Non-linearity 0.25 % or 0.5 %
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±1 % |
Output Type | 4 → 20 mA |
Series | A-10 |
Supply Voltage | 8 → 30 V |
IP Rating | IP65 |
Related links
- WIKA SA-11 Series Pressure Sensor, 0bar Min, 4bar Max, 2 Wire, 4 →...
- WIKA P-30 Series Pressure Sensor, 0bar Min, 4bar Max, 2 Wire, 4 →...
- WIKA LF-1 Series Pressure Sensor, 0bar Min, 4bar Max, 4 → 20 mA...
- Siemens SITRANS P Series Pressure Sensor, 0.04bar Min, 4bar Max, 4...
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 4bar Max, Analogue 4 →...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 4bar Max, 2 Wire, 4 →...
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 4bar Max, PNP/NPN...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 → 20 mA...