Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output, Relative Reading
- RS Stock No.:
- 221-7589
- Mfr. Part No.:
- K31-6-M-B35D-1-4-D-S 2130X000X00
- Brand:
- Gefran
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,590.34
(exc. GST)
$2,849.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,590.34 |
- RS Stock No.:
- 221-7589
- Mfr. Part No.:
- K31-6-M-B35D-1-4-D-S 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran NaK filled melt pressure transducers K3 series used for high temperature applications where the process temperatures may reach 538°C (1000°F) such as high temperature engineered polymers.
Features and Benefits
Strain gauge measurement principle
Infinite resolution
Infinite resolution
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 350bar |
Accuracy | ±0.5 % |
Output Type | Voltage |
Media Measured | Liquid |
Supply Voltage | 6 → 12 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0psi Min, 7500psi Max, Voltage...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0psi Min, 10000psi Max, Voltage...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Relative Reading