Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 210-2329
- Mfr. Part No.:
- NPA-730B-05WG
- Brand:
- Amphenol Advanced Sensors
1 / 1
Bulk discount available
Subtotal (1 unit)**
$72.98
(exc. GST)
$80.28
(inc. GST)
96 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 74 | $72.98 |
75 - 149 | $71.17 |
150 + | $70.06 |
**price indicative
- RS Stock No.:
- 210-2329
- Mfr. Part No.:
- NPA-730B-05WG
- Brand:
- Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Advanced Sensors | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0.18psi | |
Maximum Pressure Reading | 5psi | |
Accuracy | ±1.5 % | |
Output Type | Digital | |
Media Measured | Gas | |
Supply Voltage | 3.3 V | |
Interface | I2C | |
Select all | ||
---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0.18psi | ||
Maximum Pressure Reading 5psi | ||
Accuracy ±1.5 % | ||
Output Type Digital | ||
Media Measured Gas | ||
Supply Voltage 3.3 V | ||
Interface I2C | ||
Related links
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Differential Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Differential Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Differential Reading
- Amphenol Advanced Sensors Pressure Sensor 5psi Max Differential Reading