- RS Stock No.:
- 210-0732
- Mfr. Part No.:
- PP20H-2.3B15R.D115.542020.000
- Brand:
- Baumer
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,041.80
(exc. GST)
$1,145.98
(inc. GST)
Units | Per unit |
1 + | $1,041.80 |
- RS Stock No.:
- 210-0732
- Mfr. Part No.:
- PP20H-2.3B15R.D115.542020.000
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Baumer PP20H-D1 IO-link is fully welded pressure sensor with hygienic connection. It has ±0.5 % of accuracy and also connector M12-A with 5-pin witch used stainless steel material IO-Link output. It used 0 to 1 bar measuring range.
Operating temperature range -20 to 50 °C
Degree of protection IP 67
Degree of protection IP 67
Current Output 4…20mA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Fluid |
Process Connection | Tri-Clamp DN40 |
Supply Voltage | 30 V |
Interface | IO-Link |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -20°C |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Related links
- Baumer Hygienic Pressure Sensor 10bar Max Relative Reading
- RS PRO Pressure Sensor 1bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 4bar Max Relative Reading
- Baumer Hygienic Pressure Sensor 6bar Max Relative Reading
- RS PRO Pressure Sensor 1bar Max Absolute Reading
- WIKA S-20 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA S-11 Series Pressure Sensor 1bar Max, Current Output
- Sick PFT Series Pressure Sensor 1bar Max Relative Reading