Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Analogue Output, Gauge, Relative Reading
- RS Stock No.:
- 206-7033
- Mfr. Part No.:
- PP - 222 6RT
- Brand:
- Vega
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$841.55
(exc. GST)
$925.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $841.55 |
- RS Stock No.:
- 206-7033
- Mfr. Part No.:
- PP - 222 6RT
- Brand:
- Vega
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Vega's VEGABAR 28 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 25 bar Bluetooth ceramic pressure sensor and used hygienic EPDM of seal.
Coloured 360° switching status display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | 0.3 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G 1 |
Electrical Connection | M12 |
Analogue Output | 4 → 20 mA |
Communication Protocol | IO-LINK |
Series | VEGABAR 28 |
Supply Voltage | 12-35V DC |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 130 °C (135 °C 1hr) |
IP Rating | IP66, IP67 |
Related links
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Digital...
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Analogue...
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 10bar Max, Analogue...
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 1bar Max, Digital...
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 10bar Max, Digital...
- Vega VEGABAR 28 Series Vegabar, 0bar Min, 1bar Max, Analogue...
- Vega VEGABAR 29 Series Vegabar, 0bar Min, 25bar Max, Analogue...
- Vega VEGABAR 18 Series Vegabar, 0bar Min, 25bar Max, Analogue...