- RS Stock No.:
- 200-6109
- Mfr. Part No.:
- DP86-005D
- Brand:
- TE Connectivity
On back order for despatch 20/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$709.64
(exc. GST)
$780.60
(inc. GST)
Units | Per unit |
1 - 4 | $709.64 |
5 - 9 | $692.60 |
10 + | $675.99 |
- RS Stock No.:
- 200-6109
- Mfr. Part No.:
- DP86-005D
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity DP86 differential pressure sensor is a double-sided, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing designed for O-ring mounting applications. The sensing package utilizes silicone oil to transfer pressure from the two 316L stainless steel diaphragms to a single sensing element. It is designed for high performance, low pressure applications where differential pressure measurement is required. The stainless steel package makes it suitable for use in liquids and corrosive environments.
Up to -40ºC to +125ºC operating range
Up to ±0.1% pressure non linearity
Wet/Wet differential
Up to ±0.1% pressure non linearity
Wet/Wet differential
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1psi |
Maximum Pressure Reading | 5psi |
Accuracy | 0.2 % |
Media Measured | Gas |
Electrical Connection | 4-Pin Connector |
Series | DP86 |
Maximum Current | 0.002 |
Supply Voltage | 5 → 9.5 V |
Maximum Operating Temperature | -40°C |
Minimum Operating Temperature | +125°C |