- RS Stock No.:
- 181-0609
- Mfr. Part No.:
- E8PC-100T-E
- Brand:
- Omron
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,331.29
(exc. GST)
$1,464.42
(inc. GST)
Units | Per unit |
1 + | $1,331.29 |
- RS Stock No.:
- 181-0609
- Mfr. Part No.:
- E8PC-100T-E
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-sensing of Pressure + temperature for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10MPa |
Output Type | PNP |
Media Measured | Liquid |
Process Connection | G3/4 |
Electrical Connection | M12 4-pin |
Series | EBPC |
Supply Voltage | 10 → 30 V dc |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |