- RS Stock No.:
- 179-6152
- Mfr. Part No.:
- XMPD12C2142
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-6152
- Mfr. Part No.:
- XMPD12C2142
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Fluid characteristics: Hydraulic Oils, Air, Non-Corrosive Liquids and Non-Corrosive Gas
Pressure Range on Decreasing: 1.0 to 40 PSIG
Contact Arrangement: SPDT (isolated)
Electrical Connection: 1/2 inch NPT (internal) Conduit Entrance
Differential Type: Adjustable
Differential: 0.6 to 2 PSIG
Pressure Range on Decreasing: 1.0 to 40 PSIG
Contact Arrangement: SPDT (isolated)
Electrical Connection: 1/2 inch NPT (internal) Conduit Entrance
Differential Type: Adjustable
Differential: 0.6 to 2 PSIG
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 1.3bar |
Maximum Pressure Reading | 12bar |
Accuracy | <3.5 % |
Output Type | 3 NC |
Media Measured | Air, Fresh Water, Sea Water |
Electrical Connection | Screw Clamp Terminal |
Supply Voltage | 230 → 400 V ac |
Housing Material | Polyamide |
IP Rating | IP54 |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |