Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC Output
- RS Stock No.:
- 179-6150
- Mfr. Part No.:
- XMPA06B2141
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 16/10/2024
Price (ex. GST) Each
$205.14
(exc. GST)
$225.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $205.14 |
- RS Stock No.:
- 179-6150
- Mfr. Part No.:
- XMPA06B2141
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
pressure sensor XMP - 6 bar - G 1/4 female - 2 NC - without control type
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 6bar |
Accuracy | <3.5 % |
Output Type | 2 NC |
Media Measured | Air, Fresh Water, Sea Water |
Process Connection | G1/4 |
Supply Voltage | 500 V |
Housing Material | PA Impregnated With Fibreglass |
Minimum Operating Temperature | -25°C |
IP Rating | IP54 |
Maximum Operating Temperature | +70°C |
Related links
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC...
- Telemecanique Sensors Pressure Sensor, 1bar Min, 6bar Max, 2 NC...
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC...
- Telemecanique Sensors Pressure Switch, 0.2bar Min, 6bar Max, 2 NC...
- Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 1CO Output
- Telemecanique Sensors Pressure Switch, 1.3bar Min, 12bar Max, 2 NC Output
- Telemecanique Sensors Pressure Switch, 1.3bar Min, 12bar Max, 2 NC...