- RS Stock No.:
- 177-8858
- Mfr. Part No.:
- XMEP100BV11F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 03/09/2024
Added
Price (ex. GST) Each
$354.90
(exc. GST)
$390.39
(inc. GST)
Units | Per unit |
1 + | $354.90 |
- RS Stock No.:
- 177-8858
- Mfr. Part No.:
- XMEP100BV11F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pressure transmitter - XMEP - 100bar - G1/4A male - 0,5..4,5V - AMP S - set of 1
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | 3 Pin Male Connector AMP SUPERSEAL 1.5 |
Response Time | <=2 ms |
Maximum Current | 7 mA |
Series | XMEP |
Supply Voltage | 5 V dc |
Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP67 |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +100°C |
Related links
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 100bar Max Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor 60bar Max,...
- Telemecanique Sensors XMEP Series Pressure Sensor 250bar Max,...
- WIKA A-10 Series Pressure Sensor 100bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 160bar Max, Analogue Output
- WIKA A-10 Series Pressure Sensor 10bar Max, Analogue Output
- WIKA A-10 Series Pressure Sensor 400bar Max, Analogue Output