- RS Stock No.:
- 169-8094
- Mfr. Part No.:
- ADP51B63
- Brand:
- Panasonic
On back order for despatch 15/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$21.718
(exc. GST)
$23.89
(inc. GST)
Units | Per unit | Per Tube* |
100 - 100 | $21.718 | $2,171.80 |
200 - 300 | $21.175 | $2,117.50 |
400 + | $20.85 | $2,085.00 |
*price indicative |
- RS Stock No.:
- 169-8094
- Mfr. Part No.:
- ADP51B63
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors, Panasonic
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Accuracy | ±2.5 % |
Output Type | Amplified |
Media Measured | Air |
Electrical Connection | PCB |
Analogue Output | 4 V |
Maximum Current | 10 mA |
Maximum Operating Temperature | +70°C |
Mounting Type | PCB Through Hole |
Minimum Operating Temperature | 0°C |