Recently searched

    Panasonic Pressure Sensor, Amplified Output, Relative Reading

    RS Stock No.:
    169-8093
    Mfr. Part No.:
    ADP51B61
    Manufacturer:
    Panasonic
    Panasonic

    This image is representative of the product range

    View all Pressure Sensors
    100 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 100)

    $19.953

    (exc. GST)

    $21.948

    (inc. GST)

    unitsPer unitPer Tube*
    100 - 400$19.953$1,995.30
    500 +$17.958$1,795.80
    *price indicative
    RS Stock No.:
    169-8093
    Mfr. Part No.:
    ADP51B61
    Manufacturer:
    Panasonic
    COO (Country of Origin):
    JP

    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    PS-A Pressure Sensors, Panasonic


    The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
    Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.

    High-level precision and high reliability
    Compact pressure sensor unit that saves space
    Base area: 7.2 x 7.2 mm


    Pressure Sensors, Panasonic

    Specifications

    AttributeValue
    Pressure Reading TypeRelative
    Accuracy±2.5 %
    Output TypeAmplified
    Media MeasuredAir
    Electrical ConnectionPCB
    Analogue Output4 V
    Maximum Current10 mA
    Minimum Operating Temperature0°C
    Maximum Operating Temperature+70°C
    Mounting TypePCB Through Hole
    100 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 100)

    $19.953

    (exc. GST)

    $21.948

    (inc. GST)

    unitsPer unitPer Tube*
    100 - 400$19.953$1,995.30
    500 +$17.958$1,795.80
    *price indicative