Panasonic Pressure Sensor, Voltage Output, Relative Reading
- RS Stock No.:
- 169-8085
- Mfr. Part No.:
- ADP42510
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Pressure Sensors
On back order for despatch 06/10/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$40.18
(exc. GST)
$44.20
(inc. GST)
units | Per unit | Per Tube* |
100 - 100 | $40.18 | $4,018.00 |
200 - 300 | $39.176 | $3,917.60 |
400 + | $38.574 | $3,857.40 |
*price indicative |
- RS Stock No.:
- 169-8085
- Mfr. Part No.:
- ADP42510
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PS Pressure Sensors, Panasonic
The PS pressure sensors are high precision pressure sensors (without amplifier). These sensors employ a semiconductor strain gauge method, that ensures accurate and linear detection characteristics.
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas meter, gas leakage detector) and industrial equipment (absorpton device).
Ultra-miniature size: much more compact than the PF pressure sensors
High-level precision and linearity
Improved ease of DIP pin insertion into printed circuit boards
Base area: 7.2 x 7.2 mm
High-level precision and linearity
Improved ease of DIP pin insertion into printed circuit boards
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specifications
Attribute | Value |
Pressure Reading Type | Relative |
Accuracy | ±0.3 % |
Output Type | Voltage |
Media Measured | Air, Fluid |
Analogue Output | 100±40 mV |
Electrical Connection | PCB |
Maximum Current | 1.5 mA |
Maximum Operating Temperature | +100°C |
Mounting Type | PCB Through Hole |
Minimum Operating Temperature | -20°C |