- RS Stock No.:
- 169-7638
- Mfr. Part No.:
- 163PC01D75
- Brand:
- Honeywell
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 30)
$1,263.074
(exc. GST)
$1,389.381
(inc. GST)
Units | Per unit | Per Box* |
30 - 120 | $1,263.074 | $37,892.22 |
150 + | $1,136.766 | $34,102.98 |
*price indicative |
- RS Stock No.:
- 169-7638
- Mfr. Part No.:
- 163PC01D75
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Features and benefits –
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged
Honeywell Pressure Sensor, 28g Weight, 20mA Maximum Current - 160PC Series - 163PC01D75
Use this pressure sensor from Honeywell to monitor the pressure of gases in HVAC and pneumatic equipment. It features full signal conditioning for reliable and accurate results. The unit's solder tag terminals ensure a secure connection to your PCB. A quick response time of 1ms means this component reacts almost instantly to changes in pressure, giving you accurate, real-time results.
Features & Benefits
• Supplied with pre-drilled mounting holes for quick and simple installation
• Broad operating temperature range of -40°C to +85°C for use in harsh environments
• Plastic housing for resistance to impact and wear
• Broad operating temperature range of -40°C to +85°C for use in harsh environments
• Plastic housing for resistance to impact and wear
Applications
• Hospitals and healthcare centres
• Office blocks
• Hotels and conference centres
• Office blocks
• Hotels and conference centres
What voltage supply does this pressure sensor need?
This pressure sensor has a supply voltage range of 6 to 16V DC for use in low-power systems.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -2.5in wg |
Maximum Pressure Reading | 2.5in wg |
Accuracy | ±2 % |
Output Type | Amplified |
Media Measured | Gas |
Analogue Output | 1.2 V |
Electrical Connection | Solder Tag |
Response Time | 1 ms |
Supply Voltage | 8 V dc |
Housing Material | Plastic |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +45°C |
Related links
- StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
- StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1
- Heating Element 75 W, 220 V ac
- Honeywell 160PC Series Pressure Sensor 2.5in wg Max Differential Reading
- Herga GT27028 Series Pressure Sensor 5in wg Max Differential Reading
- Honeywell Pressure Sensor 5in wg Max Differential Reading
- Heating Element 300 W, 220 V ac
- RS PRO FKM O-Ring, 2.5in Bore