Telemecanique Sensors XMLP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-5284
- Mfr. Part No.:
- XMLP250BD71F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 13/11/2024
Price (ex. GST) Each
$260.07
(exc. GST)
$286.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $260.07 |
- RS Stock No.:
- 146-5284
- Mfr. Part No.:
- XMLP250BD71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 750bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | 4-Pin M12 Male Connector |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Series | XMLP |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Telemecanique Sensors XMEP Series Pressure Sensor, 750bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 48bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 30bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 600bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 1200bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 75bar Max,...
- Telemecanique Sensors XMLP Series Pressure Sensor, 250bar Max,...