- RS Stock No.:
- 146-2942
- Mfr. Part No.:
- XMLPM01GC71F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2942
- Mfr. Part No.:
- XMLPM01GC71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 3-Pin DIN 43650 Male Connector |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
Maximum Operating Temperature | +85°C |
IP Rating | IP65 |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |