- RS Stock No.:
- 135-3729
- Mfr. Part No.:
- XMLA010A2S13
- Brand:
- Telemecanique Sensors
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$346.84
(exc. GST)
$381.52
(inc. GST)
Units | Per unit |
1 + | $346.84 |
- RS Stock No.:
- 135-3729
- Mfr. Part No.:
- XMLA010A2S13
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 2 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | 1/2 in 14 NPT |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
IP Rating | IP65, IP66 |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -13°C |
Maximum Operating Temperature | +158°C |
Related links
- Telemecanique Sensors Pressure Switch 8psi Max, Differential Reading
- Baumer Hygienic Pressure Sensor 10bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 4.5 (Falling) bar Min 160...
- RS PRO Pressure Sensor 10bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 100bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max, Analogue Output
- WIKA A-10 Series Pressure Sensor 10bar Max, Analogue Output