- RS Stock No.:
- 125-1293
- Mfr. Part No.:
- PN7594
- Brand:
- ifm electronic
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$825.01
(exc. GST)
$907.51
(inc. GST)
Units | Per unit |
1 + | $825.01 |
- RS Stock No.:
- 125-1293
- Mfr. Part No.:
- PN7594
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm electronic PN7xxx Series Pressure Sensors
ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.5 % |
Output Type | 2x PNP/NPN-NO/NC |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Response Time | <3 (Minimum Switching Output) ms |
Communication Protocol | IO-LINK |
Maximum Current | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C |
Supply Voltage | 18 → 30 V dc |
Interface | IO-Link |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Sick PBS Plus Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading
- ifm electronic Pressure Sensor 1bar Max Relative Reading
- ifm electronic Pressure Sensor 4bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading