- RS Stock No.:
- 123-5253
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5253
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pressure Sensor, Analogue
Need to remotely monitor data pressure? This pressure sensor from RS PRO uses a wireless receiver, making it ideal for installation in hard-to-access locations or places where it's dangerous or impractical to install cables. Examples of this include automated industrial equipment and piping installed at height.
The unit features five channels to allow for multi-channel applications. This means you can measure different pressure settings at the same time for improved versatility in use. Its enclosure is made of ABS (acrylonitrile butadiene styrene) which is exceptionally strong and offers the ultimate amount of protection for the unit. Use this wireless receiver with a sensor in a hazardous location, such as where an explosive atmosphere is present. It has an IP65 (Ingress Protection) rating, making it dust-tight and water-resistant.
The unit features five channels to allow for multi-channel applications. This means you can measure different pressure settings at the same time for improved versatility in use. Its enclosure is made of ABS (acrylonitrile butadiene styrene) which is exceptionally strong and offers the ultimate amount of protection for the unit. Use this wireless receiver with a sensor in a hazardous location, such as where an explosive atmosphere is present. It has an IP65 (Ingress Protection) rating, making it dust-tight and water-resistant.
Features and Benefits
Accuracy of ±0.25%
Analogue output of 0 V to 5 V and 4 mA to 20 mA
Screw terminal electrical connections
Housing made of ABS (acrylonitrile butadiene styrene)
Ingress Protection (IP) rating of IP65
Maximum current of 5 A
Maximum operating temperature of +80°C
DIN rail and wall mounting
Analogue output
Supply voltage of 12 V DC to 32 V DC
Analogue output of 0 V to 5 V and 4 mA to 20 mA
Screw terminal electrical connections
Housing made of ABS (acrylonitrile butadiene styrene)
Ingress Protection (IP) rating of IP65
Maximum current of 5 A
Maximum operating temperature of +80°C
DIN rail and wall mounting
Analogue output
Supply voltage of 12 V DC to 32 V DC
Specifications
Attribute | Value |
---|---|
Accuracy | ±0.25 % |
Output Type | Analogue |
Analogue Output | 0 → 5 V, 4 → 20 mA |
Electrical Connection | Screw Terminals |
Series | IWPT |
Maximum Current | 5 A |
Supply Voltage | 12 → 32 V dc |
Housing Material | ABS |
IP Rating | IP65 |
Mounting Type | DIN Rail, Wall Mount |
Maximum Operating Temperature | +80°C |