- RS Stock No.:
- 836-9029
- Mfr. Part No.:
- ADP5131
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 836-9029
- Mfr. Part No.:
- ADP5131
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specifications
Attribute | Value |
---|---|
Sensor Type | Gauge Pressure Sensors |
Mounting Type | Through Hole |
Maximum Operating Temperature | +50 °C |
Maximum Output Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |