NXP Absolute Pressure Sensor, 304kPa Operating Max, Surface Mount, 8-Pin, 1200kPa Overload Max, SSOP
- RS Stock No.:
- 821-2422
- Mfr. Part No.:
- MPXH6300AC6U
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 821-2422
- Mfr. Part No.:
- MPXH6300AC6U
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
LPG and CNG Gas Pressure Sensors 15 to 400 kPa, NXP
Pressure sensor types that can be used to support vehicles and industrial equipment utilising alternative fuels such as Liquefied Petroleum Gas (LPG) and Compressed Natural Gas (CNG).
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 1200kPa |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 16.2mV/kPa |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Dimensions | 8.51 x 8.51 x 9.91mm |
Maximum Operating Pressure | 304kPa |
Maximum Operating Supply Voltage | 5.46 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.9 V |
Minimum Operating Pressure | 20kPa |
Minimum Output Voltage | 4.847 V |
Minimum Operating Temperature | -40 °C |