- RS Stock No.:
- 750-0844
- Mfr. Part No.:
- MPL115A1
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 750-0844
- Mfr. Part No.:
- MPL115A1
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Barometric Pressure 15 to 115 kPa, NXP
Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 1000kPa |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 8 |
Dimensions | 5 x 3 x 1.2mm |
Maximum Operating Pressure | 115kPa |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Maximum Output Voltage | 0.6 V |
Minimum Operating Pressure | 50kPa |
Minimum Output Voltage | 0 V |
Minimum Operating Temperature | -40 °C |