- RS Stock No.:
- 185-1324
- Mfr. Part No.:
- BM1386GLV-ZTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1324
- Mfr. Part No.:
- BM1386GLV-ZTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BM1386GLV is piezo-resistive pressure sensor. BM1386GLV performs temperature compensation for MEMS inside chip internally, so its very easy to get pressure information.
Piezo-resistive pressure sensor
Pressure range is from 300hPa to 1300hPa
Built-in temperature compensation function
I²C bus interface (f/s mode support)
Built-in FIFO
Pressure range is from 300hPa to 1300hPa
Built-in temperature compensation function
I²C bus interface (f/s mode support)
Built-in FIFO
Specifications
Attribute | Value |
---|---|
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | CLGA |
Pin Count | 10 |
Dimensions | 2 x 2 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |