- RS Stock No.:
- 265-6968
- Mfr. Part No.:
- 9931201
- Brand:
- WIKA
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$196.08
(exc. GST)
$215.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $196.08 |
- RS Stock No.:
- 265-6968
- Mfr. Part No.:
- 9931201
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA liquid-filled bourdon tube pressure gauge is constructed with a forged brass case and wetted parts from copper alloy. Due to the case fill fluid, the measuring element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Vibration and shock resistant
Especially robust design
Especially robust design
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 400bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.40.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 48790436, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 9451080, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 57302912, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 48781693, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 9261945,...
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 48767387, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 48794001, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry, 48776779, 0bar min.