WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9083690, 0bar min.
- RS Stock No.:
- 265-6894
- Mfr. Part No.:
- 9083690
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 265-6894
- Mfr. Part No.:
- 9083690
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/8 |
Gauge Outside Diameter | 40mm |
Series | 111.XX |
Related links
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 8890706, 0bar min.
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 13124404, 0bar min.
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9083685,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9080988,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 30810779,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 48489727, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9030590,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 13014226, 0bar min.