- RS Stock No.:
- 265-6840
- Mfr. Part No.:
- 8397988
- Brand:
- WIKA
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.79
(exc. GST)
$51.47
(inc. GST)
Units | Per unit |
1 + | $46.79 |
- RS Stock No.:
- 265-6840
- Mfr. Part No.:
- 8397988
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 400bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 0bar min.
- WIKA G 1/2 Analogue Pressure Gauge 400bar Back Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Bottom Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 0bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 0bar min., 111.10
- WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 0bar min.