WIKA G 1/4 Analogue Pressure Gauge 160psi Bottom Entry, 57322404, 0psi min.
- RS Stock No.:
- 265-6779
- Mfr. Part No.:
- 57322404
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 265-6779
- Mfr. Part No.:
- 57322404
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 160psi |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0psi |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Bottom Entry, 0psi min.
- WIKA G 1/4 Analogue Pressure Gauge 160psi Back Entry, 82024693, 0psi min.
- WIKA NPT 1/4 Analogue Pressure Gauge 160psi Back Entry, 48784143, 0psi min.
- RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Back Entry, 0psi min.
- WIKA G 1/4 Analogue Pressure Gauge 100psi Back Entry, 45720017, 0psi min.
- WIKA G 1/4 Analogue Pressure Gauge 5000psi Bottom Entry, 48783303,...
- WIKA G 1/4 Analogue Pressure Gauge 100psi Bottom Entry, 7411614, 0psi min.
- WIKA G 1/4 Analogue Pressure Gauge 100psi Bottom Entry, 7410349, 0psi min.