WIKA NPT 1/2 Analogue Pressure Gauge 16bar Back Entry 100mm Outside Diameter
- RS Stock No.:
- 265-3181
- Mfr. Part No.:
- 48692173
- Brand:
- WIKA
Subtotal (1 unit)**
$214.12
(exc. GST)
$235.53
(inc. GST)
On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $214.12 |
**price indicative
- RS Stock No.:
- 265-3181
- Mfr. Part No.:
- 48692173
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 16bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | NPT 1/2 | |
Gauge Outside Diameter | 100mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size NPT 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 23X.50 | ||
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Back Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 16bar Back Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 66mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 70bar Bottom Entry 100mm Outside Diameter