WIKA NPT 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 48181781, -1bar min.
- RS Stock No.:
- 265-1866
- Mfr. Part No.:
- 48181781
- Brand:
- WIKA
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$236.38
(exc. GST)
$260.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $236.38 |
- RS Stock No.:
- 265-1866
- Mfr. Part No.:
- 48181781
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.5bar |
Minimum Pressure Measurement | -1bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | NPT 1/2 |
Gauge Outside Diameter | 100mm |
Series | 23X.50 |
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry,...
- WIKA NPT 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry,...
- WIKA NPT 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 9533672,...
- WIKA NPT 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 8702918,...
- WIKA NPT 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry,...
- WIKA G 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 48698541,...
- WIKA G 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 48766108,...
- WIKA G 1/2 Analogue Pressure Gauge 1.5bar Bottom Entry, 48697392,...