WIKA G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry, 9062360, 0bar min., 312.20
- RS Stock No.:
- 222-9184
- Mfr. Part No.:
- 9062360
- Brand:
- WIKA
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,026.27
(exc. GST)
$1,128.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,026.27 |
- RS Stock No.:
- 222-9184
- Mfr. Part No.:
- 9062360
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The WIKA model 312.20 mechanical test gauge has been specifically designed for the measurement of pressures with high accuracy. With its accuracy class of 0.6, the Bourdon tube pressure gauge is suitable for testing industrial type pressure gauges or for precision measurement in laboratories. For the respective measuring requirement, a scale range between 0 ... 0.6 and 0 ... 600 bar can be selected. The model 312.20 is constructed with a case from stainless steel and wetted parts from copper alloy. The optimal readability of the instrument, with a nominal size of 160 mm, is achieved via a knife edge pointer and a dial with fine divisions. Supported through the optional mirror band scale, the parallax error can be eliminated.
Knife edge pointer for optimal accuracy of reading
Precise movement with wear parts of argentan
Precise movement with wear parts of argentan
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 160mm |
Series | 312.20 |
Related links
- WIKA G 1/2 Analogue Pressure Gauge 1bar Bottom Entry, 9062378,...
- WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry, 9052399,...
- WIKA G 1/2 Analogue Pressure Gauge 160bar Bottom Entry, 9052348,...
- WIKA G 1/2 Analogue Pressure Gauge 40bar Bottom Entry, 9052372,...
- WIKA G 1/2 Analogue Pressure Gauge 250bar Bottom Entry, 9052330,...
- WIKA G 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry, 9062386,...
- WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry, 9062335,...
- WIKA G 1/2 Analogue Pressure Gauge 25bar Bottom Entry, 9052380,...