WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9042598, 0bar min., 432.50
- RS Stock No.:
- 222-9156
- Mfr. Part No.:
- 9042598
- Brand:
- WIKA
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,197.16
(exc. GST)
$2,416.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,197.16 |
- RS Stock No.:
- 222-9156
- Mfr. Part No.:
- 9042598
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA Diaphragm Pressure Gauges are preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The model 432.50 diaphragm pressure gauge is manufactured in accordance with EN 837-3. The high-quality design is particularly suitable for applications in the chemical and petrochemical industry, oil and gas industry and power engineering.
Case and wetted parts from stainless steel
Wide choice of special materials
High overload safety up to the 10-fold full scale value
Wide choice of special materials
High overload safety up to the 10-fold full scale value
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0.06bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 160mm |
Series | 4XX.XX |
Related links
- WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9042539,...
- WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9071652,...
- WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9857370,...
- WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9071970,...
- WIKA G 1/2 Analogue Pressure Gauge 0.06bar Bottom Entry, 9858598,...
- WIKA G 1/2 Analogue Pressure Gauge 400mbar Bottom Entry, 9052593,...
- WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry, 9070133,...
- WIKA G 1/2 Analogue Pressure Gauge 1bar Bottom Entry, 9060243,...