- RS Stock No.:
- 222-8761
- Mfr. Part No.:
- 14200413
- Brand:
- WIKA
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,778.26
(exc. GST)
$1,956.09
(inc. GST)
Units | Per unit |
1 + | $1,778.26 |
- RS Stock No.:
- 222-8761
- Mfr. Part No.:
- 14200413
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA model DSS10M pressure gauge per EN 837-1 with mounted diaphragm seal, threaded connection and threaded design. Due to its design, the DSS10M can be used universally. A replacement of the lower body is possible (e.g. when changing the process connection) without having to carry out modifications on the diaphragm seal system. The DSS10M is particularly well suited for aggressive or hot media. This instrument is mainly geared to applications in the process industry.
Process connection with thread for direct threaded
connection
Version with internal diaphragm
Diaphragm seal parts screwed together
Universal application
connection
Version with internal diaphragm
Diaphragm seal parts screwed together
Universal application
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 16bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | DSS10M |
Related links
- WIKA Analogue Pressure Gauge 16bar Bottom Entry 232.50
- WIKA DN 38 Analogue Pressure Gauge 16bar Bottom Entry 0bar min.
- WIKA DN 38.1 Analogue Pressure Gauge 16bar Bottom Entry 0bar min.
- WIKA Analogue Pressure Gauge 16bar Bottom Entry, 0bar min.
- WIKA Analogue Pressure Gauge 16bar Bottom Entry 233.50
- WIKA 1 Analogue Pressure Gauge 16bar Bottom Entry 0bar min.
- RS PRO Analogue Pressure Gauge 16bar Bottom Entry, 0bar min.
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry, 0bar min.