WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9081089, 0bar min., 111.16
- RS Stock No.:
- 222-7903
- Mfr. Part No.:
- 9081089
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7903
- Mfr. Part No.:
- 9081089
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 1.6 bar.
Specifically for panel mounting
Reliable and cost effective
Design per EN 837-1
Reliable and cost effective
Design per EN 837-1
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.6bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 50mm |
Series | 111.XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 30811899,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9081216,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 30812151,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9080988,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 30810779,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 48489727, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9030590,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 57132356, 0bar min.