- RS Stock No.:
- 222-7883
- Mfr. Part No.:
- 9070176
- Brand:
- WIKA
Available for back order.
Price (ex. GST) Each
$39.51
(exc. GST)
$43.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.51 |
- RS Stock No.:
- 222-7883
- Mfr. Part No.:
- 9070176
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is -1 to 9 bar.
Reliable and cost effective
Nominal size is 100 mm
Design per EN 837-1
Nominal size is 100 mm
Design per EN 837-1
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 9bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | -1bar |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Series | 111.XX |
Related links
- WIKA G 1/2 Analogue Pressure Gauge 9bar Bottom Entry, 9020276,...
- WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry, 9013601,...
- WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry, 30810442,...
- WIKA G 1/2 Analogue Pressure Gauge 5bar Bottom Entry, 9022716,...
- WIKA G 1/2 Analogue Pressure Gauge 3bar Bottom Entry, 9070184,...
- WIKA G 1/2 Analogue Pressure Gauge 5bar Bottom Entry, 9030298,...
- WIKA G 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry, 9032266,...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 9022252,...