WIKA G 1/2 Analogue Pressure Gauge 1bar Bottom Entry, 9041869, 0bar min., 212.20
- RS Stock No.:
- 222-7827
- Mfr. Part No.:
- 9041869
- Brand:
- WIKA
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$246.19
(exc. GST)
$270.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $246.19 |
- RS Stock No.:
- 222-7827
- Mfr. Part No.:
- 9041869
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 212.20 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The modular design enables a multitude of combinations of process connections, nominal sizes and scale range. The scale range of pressure gauge is 0 to 1 bar.
Durable and robust
Cost effective and reliable
To combine with WIKA diaphragm seals
Cost effective and reliable
To combine with WIKA diaphragm seals
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 160mm |
Series | 212.20 |
Related links
- WIKA G 1/2 Analogue Pressure Gauge 1bar Back Entry, 9289267, 0bar...
- WIKA G 1/2 Analogue Pressure Gauge 1bar Bottom Entry, 9061568,...
- WIKA G 1/2 Analogue Pressure Gauge 1bar Back Entry, 9051660, 0bar...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Back Entry, 8615551, -1bar...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 9061673,...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Bottom Entry, 9061703,...
- WIKA G 1/2 Analogue Pressure Gauge 0bar Back Entry, 9041699, -1bar...
- WIKA G 1/2 Analogue Pressure Gauge 1.6bar Back Entry, 8612404,...