WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry, 30810302, 0bar min., 111.10
- RS Stock No.:
- 222-7458
- Mfr. Part No.:
- 30810302
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7458
- Mfr. Part No.:
- 30810302
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 60 bar.
Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 60bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 50mm |
Series | 111.XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry, 9013822,...
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry, 9014020,...
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry, 30810591,...
- WIKA G 1/2 Analogue Pressure Gauge 60bar Bottom Entry, 9168192,...
- WIKA G 1/2 Analogue Pressure Gauge 60bar Bottom Entry, 9032231,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Bottom Entry, 9013660,...
- WIKA G 1/4 Analogue Pressure Gauge 160bar Bottom Entry, 9013741,...
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry, 30603641,...