WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 30808774, 0bar min., 213.53
- RS Stock No.:
- 222-7440
- Mfr. Part No.:
- 30808774
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7440
- Mfr. Part No.:
- 30808774
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 0.6 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0.6bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 9022167,...
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 9023429,...
- WIKA G 1/2 Analogue Pressure Gauge 0.6bar Bottom Entry, 9023445,...
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 48016721, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 9013633, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 9931090, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry, 9850511,...
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Back Entry, 30808766,...