WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9083910, 0bar min., 111.12
- RS Stock No.:
- 219-0796
- Mfr. Part No.:
- 9083910
- Brand:
- WIKA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.73
(exc. GST)
$22.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.73 |
- RS Stock No.:
- 219-0796
- Mfr. Part No.:
- 9083910
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 111.XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9030590,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 12300772,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 9083782,...
- WIKA G 1/8 Analogue Pressure Gauge 1.6bar Back Entry, 9083685,...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 48489727, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 57132356, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 14116920, 0bar min.
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry, 8794162,...