Bourdon G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter

Subtotal (1 unit)*

$44.46

(exc. GST)

$48.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.46

*price indicative

RS Stock No.:
136-5209
Mfr. Part No.:
MIT3-D20.B20
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 2.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer MIT Pressure Gauge - Class 2.5


The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits


• Black balanced aluminium pointer

• IP54 (IP65 for 100 mm dia.) rated

• Cupreous metal Bourdon tube

• Welded tube connection assembly

• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection

• Class 2.5

• 63 mm and 100 mm gauge diameters available

Applications


• Compressors

• Diesel engines

• Agricultural equipment

• Public works

• Machine tools

• Hydraulic systems

• Pumps

Related links