WIKA, For Use With Gauges (Steam application)
- RS Stock No.:
- 222-7414
- Mfr. Part No.:
- 1440497
- Brand:
- WIKA
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.85
(exc. GST)
$207.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $188.85 |
- RS Stock No.:
- 222-7414
- Mfr. Part No.:
- 1440497
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Wika geometries of the syphons in accordance with DIN 16282 are divided into U-form and trumpet form. These syphon versions are available with threaded connection (forms A and C) or weld-in connection (forms B and D) to the process side.
Compact version suitable for vibration applications
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
Specifications
Attribute | Value |
---|---|
For Use With | Gauges (Steam application) |
Series | 910.15 |
Related links
- WIKA, For Use With Gauges (Steam application)
- WIKA, For Use With Gauges, Pressure sensors or pressure switch
- WIKA, For Use With Pressure Measuring Instrument
- WIKA Tool Case, For Use With Pressure Gauges
- WIKA End Cap, For Use With Pressure Gauges
- WIKA Adapter, For Use With Pressure Gauges
- WIKA Wireless USB Stick, For Use With Pressure Gauges
- WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges