- RS Stock No.:
- 855-4233
- Mfr. Part No.:
- 1014272
- Brand:
- Phoenix Contact
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 5
$127.70
(exc. GST)
$140.47
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 9 | $127.70 | $25.54 |
10 - 19 | $123.24 | $24.648 |
20 + | $117.47 | $23.494 |
*price indicative |
- RS Stock No.:
- 855-4233
- Mfr. Part No.:
- 1014272
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hazardous substances label, Sheet, red/white, labeled: Flammable, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 4
High adhesive strength
Suitable for indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Pack Quantity | 12 |
Length | 25mm |
Width | 25mm |
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500
- Idento Adhesive Pre-Printed Adhesive Label. Quantity: 10
- Siemens Adhesive Pre-Printed Adhesive Label
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 3
- RS PRO Pre-Printed Label. Quantity: 1
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350