- RS Stock No.:
- 855-3748
- Mfr. Part No.:
- 0830437
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-3748
- Mfr. Part No.:
- 0830437
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Warning label, Sheet, yellow/black, labeled: Lightning flash and print: 230 V, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 16
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Black |
Background Colour | Yellow |
Pack Quantity | 16 |
Length | 25mm |
Width | 25mm |