- RS Stock No.:
- 382-7971
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 382-7971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Stainless Steel Pre-Cut Shim, 125 mm x 125 mm x 1 mm
Use these RS PRO pre-cut shims to fill gaps or openings between two surfaces. They're made of stainless steel for excellent strength and durability.
Thanks to their tapered design, the shims act as spacer tools that can close gaps of varying sizes. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, allowing you to quickly identify the shim size you need. Each pack includes ten shims of the same thickness to ensure you'll have plenty in stock.
Shims like these are often used to support, adjust and align elements of your equipment and machinery. Use them to compensate for uneven surfaces and soft feet irregularities, as well as to raise or lower machinery for accurate shaft alignment.
Thanks to their tapered design, the shims act as spacer tools that can close gaps of varying sizes. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, allowing you to quickly identify the shim size you need. Each pack includes ten shims of the same thickness to ensure you'll have plenty in stock.
Shims like these are often used to support, adjust and align elements of your equipment and machinery. Use them to compensate for uneven surfaces and soft feet irregularities, as well as to raise or lower machinery for accurate shaft alignment.
Features and Benefits
- Length of 125 mm
- Stainless steel material
- Slot width of 45 mm
- Thickness of 1 mm
- Width of 125 mm
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Thickness | 1mm |
Length | 125mm |
Width | 125mm |
Slot Width | 45mm |