Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Wire to Board Cables & Ribbon Cable
Crimped Wire
Cables & Wires
Wire to Board Cables & Ribbon Cable
Crimped Wire
RS PRO Pre-Crimped Lead, 300mm, 0.25mm²
RS Stock No.:
180-6073
Brand:
RS PRO
This image is representative of the product range
View all Crimped Wire
Discontinued product
RS Stock No.:
180-6073
Brand:
RS PRO
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
Specifications
Specifications
Attribute
Value
Series
DF11
Wire Size
0.25mm²
Cable Length
300mm
Contact Plating
Tin
Current Rating
1 A