- RS Stock No.:
- 126-0305
- Mfr. Part No.:
- 79758-2033
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 126-0305
- Mfr. Part No.:
- 79758-2033
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
Specifications
Attribute | Value |
---|---|
Series | Standard .093" |
Wire Size | 18AWG |
Cable Length | 0.15m |
Contact Plating | Tin |
Series Number | 79758 |