- RS Stock No.:
- 911-3114
- Mfr. Part No.:
- MIC2549A-1YM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 911-3114
- Mfr. Part No.:
- MIC2549A-1YM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB Power Switch ICs, Microchip
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 50mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Maximum Operating Current | 3A |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.93 x 3.94 x 1.48mm |